Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number DG4053AEN-T1-E4CT-ND
Quantity Available 333
Can ship immediately
Manufacturer

Manufacturer Part Number

DG4053AEN-T1-E4

Description IC MUX TRIPLE 2CHAN 16-MINIQFN
Expanded Description 3 Circuit IC Switch 2:1 100 Ohm 16-miniQFN (1.8x2.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DG4051A-53A
PCN Obsolescence/ EOL Analog IC EOL 30/Sep/2016
PCN Design/Specification SIL-104-2014-Rev-0 15/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 3 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±2.5 V ~ 5 V
Switch Time (Ton, Toff) (Max) 108ns, 92ns
-3db Bandwidth 730MHz
Charge Injection 0.25pC
Channel Capacitance (CS(off), CD(off)) 3pF, 4pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -67dB @ 10MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-WFQFN
Supplier Device Package 16-miniQFN (1.8x2.6)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DG4053EEN-T1-GE4-ND DG4053EEN-T1-GE4 Vishay Siliconix Tape & Reel (TR) ? 0
0,58817 3.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DG4053AEN-T1-E4CT

05:35:34 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,27600 12,76
25 1,21200 30,30
100 0,99530 99,53
250 0,93036 232,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG4053AEN-T1-E4TR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,58817
Send Feedback