Add To Favorites
Product Overview
Digi-Key Part Number TS53YL-500CT-ND
Quantity Available 6.838
Can ship immediately
Manufacturer

Manufacturer Part Number

TS53YL501MR10

Description TRIMMER 500 OHM 0.25W SMD
Expanded Description 500 Ohm 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TS53 Series
Catalog Page 2227 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series TS53
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Square - 0.197" x 0.197" Face x 0.106" H (5.00mm x 5.00mm x 2.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TS53YL-500CT

21:59:42 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,35600 13,56
25 1,22000 30,50
50 1,17480 58,74
100 1,12970 112,97
250 1,06188 265,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS53YL-500TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.500 - Immediate
  • Unit Price: 0,82156
  • Digi-Reel® ? : TS53YL-500DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback