Add To Favorites
Product Overview
Digi-Key Part Number RWMB-1.0CT-ND
Quantity Available 6.476
Can ship immediately
Manufacturer

Manufacturer Part Number

RWM06221R00JA15E1

Description RES WIREWOUND 1.0 OHM 7W
Expanded Description 1 Ohm ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets RWM
Catalog Page 2198 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series RWM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RWMB-1.0CT

11:08:48 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,16800 11,68
25 1,07400 26,85
50 0,98000 49,00
100 0,84800 84,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : RWMB-1.0TB-ND
  • Minimum Quantity: 250
  • Quantity Available: 6.250 - Immediate
  • Unit Price: 0,65100
Send Feedback