Add To Favorites
Product Overview
Digi-Key Part Number VSOP98260CT-ND
Quantity Available 4.874
Can ship immediately
Manufacturer

Manufacturer Part Number

VSOP98260

Description IC SIGNAL CONDITIONING QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VSOP98260
Featured Product VSOP98260 Remote Control Code Learning IC
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance -
B.P.F. Center Frequency 40.0kHz
Voltage - Supply 2 V ~ 3.6 V
Current - Supply 900µA
Orientation Top View
Mounting Type Surface Mount
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VSOP98260CT

19:45:39 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,62000 6,20
25 0,58240 14,56
100 0,47520 47,52
250 0,44140 110,35
500 0,37566 187,83
1.000 0,30053 300,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSOP98260TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,26442
  • Digi-Reel® ? : VSOP98260DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback