Add To Favorites
Product Overview
Digi-Key Part Number VSOP38336CT-ND
Quantity Available 7.215
Can ship immediately
Manufacturer

Manufacturer Part Number

VSOP38336

Description IC SIGNAL CONDITIONING 36KHZ QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets VSOP383
PCN Design/Specification IC Chg 11/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance -
B.P.F. Center Frequency 36.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 350µA
Orientation Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VSOP38336CT

00:26:51 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,62000 6,20
25 0,58240 14,56
100 0,47520 47,52
250 0,44140 110,35
500 0,37566 187,83
1.000 0,30053 300,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSOP38336TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,26442
  • Digi-Reel® ? : VSOP38336DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback