Add To Favorites
Product Overview
Digi-Key Part Number VSMY98545DSCT-ND
Quantity Available 3.474
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMY98545DS

Description EMITTER IR RADIAL
Expanded Description Infrared (IR) Emitter 850nm 3.2V 1A 300mW/sr @ 1A 90° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VSMY98545DS
Featured Product SurfLight™ Surface-Emitting Technology
PCN Design/Specification VSMY98545 Design Change 3/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series SurfLight™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 300mW/sr @ 1A
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 3.2V
Viewing Angle 90°
Orientation Top View
Operating Temperature -40°C ~ 110°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VSMY98545DSCT

08:01:06 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,02000 6,02
10 5,01500 50,15
25 4,21280 105,32
100 3,61080 361,08
250 3,20956 802,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSMY98545DSTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,64425
Send Feedback