Add To Favorites
Product Overview
Digi-Key Part Number VSMY2940GCT-ND
Quantity Available 14.187
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMY2940G

Description EMITTER IR
Expanded Description Infrared (IR) Emitter 940nm 1.55V 100mA 65mW/sr @ 100mA 20° 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets VSMY2940(R)G
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 65mW/sr @ 100mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.55V
Viewing Angle 20°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VSMY2940GCT

10:42:46 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,79500 7,95
25 0,65840 16,46
100 0,56750 56,75
250 0,49940 124,85
500 0,43130 215,65
1.000 0,34049 340,49
2.500 0,31779 794,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSMY2940GTR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,27858
  • Digi-Reel® ? : VSMY2940GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.212 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback