Add To Favorites
Product Overview
Digi-Key Part Number VSMY12850CT-ND
Quantity Available 2.455
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMY12850

Description EMITTER IR 850NM 70MA SMD
Expanded Description Infrared (IR) Emitter 850nm 1.4V 70mA 16mW/sr @ 70mA 80° 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets VSMY12850
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 70mA
Radiant Intensity (Ie) Min @ If 16mW/sr @ 70mA
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.4V
Viewing Angle 80°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VSMY12850CT

02:21:53 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,74500 7,45
25 0,61720 15,43
100 0,53220 53,22
250 0,46832 117,08
500 0,40446 202,23
1.000 0,31931 319,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSMY12850TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,27093
  • Digi-Reel® ? : VSMY12850DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.455 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback