Add To Favorites
Product Overview
Digi-Key Part Number 751-1255-1-ND
Quantity Available 24.820
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMG2700-GS08

Description EMITTER IR 830NM 100MA SMD
Expanded Description Infrared (IR) Emitter 830nm 1.5V 100mA 6mW/sr @ 100mA 120° 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VSMG2700
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2657 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 6mW/sr @ 100mA
Wavelength 830nm
Voltage - Forward (Vf) (Typ) 1.5V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1255-1

19:33:05 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,16400 11,64
25 0,89560 22,39
100 0,80610 80,61
250 0,71648 179,12
500 0,60904 304,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1255-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,45595
  • Digi-Reel® ? : 751-1255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.845 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback