Add To Favorites
Product Overview
Digi-Key Part Number VSMF4720-GS08CT-ND
Quantity Available 12.114
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMF4720-GS08

Description EMITTER IR 870NM 100MA SMD
Expanded Description Infrared (IR) Emitter 870nm 1.45V 100mA 10mW/sr @ 100mA 120° 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets VSMF4720
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 10mW/sr @ 100mA
Wavelength 870nm
Voltage - Forward (Vf) (Typ) 1.45V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VSMF4720-GS08CT

05:00:25 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,81300 8,13
25 0,67360 16,84
100 0,58070 58,07
250 0,51100 127,75
500 0,44132 220,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSMF4720-GS08TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 0,31673
  • Digi-Reel® ? : VSMF4720-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback