Add To Favorites
Product Overview
Digi-Key Part Number VSMB3940X01-GS08CT-ND
Quantity Available 5.023
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMB3940X01-GS08

Description EMITTER IR 940NM 100MA SMD
Expanded Description Infrared (IR) Emitter 940nm 1.35V 100mA 7mW/sr @ 1000mA 120° 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VSMB3940X01
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 7mW/sr @ 1000mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.35V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VSMB3940X01-GS08CT

15:47:08 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,58900 5,89
25 0,48840 12,21
100 0,42110 42,11
250 0,37052 92,63
500 0,32000 160,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSMB3940X01-GS08TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,22967
  • Digi-Reel® ? : VSMB3940X01-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback