Add To Favorites
Product Overview
Digi-Key Part Number VSMB2020X01CT-ND
Quantity Available 12.551
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMB2020X01

Description EMITTER IR 940NM 100MA SMD
Expanded Description Infrared (IR) Emitter 940nm 1.35V 100mA 20mW/sr @ 100mA 24° 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VSMB2000X01,VSMB2020X01
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 20mW/sr @ 100mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.35V
Viewing Angle 24°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VSMB2020X01CT

17:43:05 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,63600 6,36
25 0,52720 13,18
100 0,45430 45,43
250 0,39980 99,95
500 0,34528 172,64
1.000 0,27258 272,58
2.500 0,25441 636,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSMB2020X01TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,22302
  • Digi-Reel® ? : VSMB2020X01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback