Add To Favorites
Product Overview
Digi-Key Part Number VSMB1940X01CT-ND
Quantity Available 43.765
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMB1940X01

Description EMITTER IR 940NM 100MA 0805
Expanded Description Infrared (IR) Emitter 940nm 1.35V 100mA 3mW/sr @ 100mA 120° 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets VSMB1940X01
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 3mW/sr @ 100mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.35V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
  • XZTNI54W - SunLED | 1497-1206-1-ND DigiKey Electronics
  • XZTNI54W
  • SunLED
  • EMITTER IR 940NM 50MA 0805
  • Unit Price 0,45000
  • 1497-1206-1-ND
Additional Resources
Standard Package ? 1
Other Names VSMB1940X01CT

16:15:03 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,76400 7,64
25 0,63240 15,81
100 0,54520 54,52
250 0,47976 119,94
500 0,41432 207,16
1.000 0,32710 327,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSMB1940X01TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,27754
  • Digi-Reel® ? : VSMB1940X01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback