Add To Favorites
Product Overview
Digi-Key Part Number VOL618A-3X001TCT-ND
Quantity Available 12.783
Can ship immediately
Manufacturer

Manufacturer Part Number

VOL618A-3X001T

Description OPTOISOLATOR 5KV TRANS 4-LSOP
Expanded Description Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets VOL618A
Option Information
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 100% @ 1mA
Current Transfer Ratio (Max) 200% @ 1mA
Turn On / Turn Off Time (Typ) 6µs, 5.5µs
Rise / Fall Time (Typ) 3.5µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.16V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-LSOP (2.54mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VOL618A-3X001TCT

05:47:39 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,72700 7,27
25 0,60240 15,06
100 0,51920 51,92
250 0,45688 114,22
500 0,39460 197,30
1.000 0,31152 311,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VOL618A-3X001TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,26432
  • Digi-Reel® ? : VOL618A-3X001TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.783 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback