Add To Favorites
Product Overview
Digi-Key Part Number 751-1377-1-ND
Quantity Available 4.015
Can ship immediately
Manufacturer

Manufacturer Part Number

VO0601T

Description OPTOISO 4KV OPEN DRAIN 8SOIC
Expanded Description Logic Output Optoisolator 10MBd Open Drain 4000Vrms 1 Channel 5kV/µs CMTI 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Option Information
VO06xxT
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2651 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 4000Vrms
Common Mode Transient Immunity (Min) 5kV/µs
Input Type DC
Output Type Open Drain
Current - Output / Channel 50mA
Data Rate 10MBd
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Rise / Fall Time (Typ) 23ns, 7ns
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 60mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 751-1377-1

10:07:50 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,60100 26,01
25 1,93000 48,25
100 1,67810 167,81
250 1,51028 377,57
500 1,34244 671,22
1.000 1,15366 1.153,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1377-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,99158
  • Digi-Reel® ? : 751-1377-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback