Add To Favorites
Product Overview
Digi-Key Part Number VLMY334BACB-GS08CT-ND
Quantity Available 3.626
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMY334BACB-GS08

Description LED YELLOW 2SMD
Expanded Description Yellow 589nm LED Indication - Discrete 2.3V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VLMx334
Featured Product VLM.334..Series LEDs
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series VLMY334
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color -
Lens Transparency -
Millicandela Rating 2300mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.3V
Current - Test 50mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 589nm
Wavelength - Peak 591nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.00mm L x 2.80mm W
Height (Max) 1.85mm
 
You May Also Be Interested In
  • XZM2DG45S - SunLED | 1497-1159-1-ND DigiKey Electronics
  • XZM2DG45S
  • SunLED
  • LED GREEN CLEAR 2PLCC SMD
  • Unit Price 0,96000
  • 1497-1159-1-ND
Additional Resources
Standard Package ? 1
Other Names VLMY334BACB-GS08CT

08:25:25 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,40700 4,07
25 0,33240 8,31
100 0,26580 26,58
250 0,22428 56,07
500 0,19106 95,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMY334BACB-GS08TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,13593
  • Digi-Reel® ? : VLMY334BACB-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.626 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VLMY334BACB-GS18-ND
  • Minimum Quantity: 8.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,11328
Send Feedback