Add To Favorites
Product Overview
Digi-Key Part Number VLMY234ABCA-GS08CT-ND
Quantity Available 26.526
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMY234ABCA-GS08

Description LED YELLOW 2SMD
Expanded Description Yellow 589nm LED Indication - Discrete 2.3V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VLMx234
Featured Product Power Mini SMD LED
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series MiniLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color -
Lens Transparency -
Millicandela Rating 2000mcd
Lens Style/Size Rectangle with Flat Top, 1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ) 2.3V
Current - Test 50mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 589nm
Wavelength - Peak 591nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD MiniLED
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
 
Additional Resources
Standard Package ? 1
Other Names VLMY234ABCA-GS08CT

04:38:45 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,40300 4,03
25 0,32960 8,24
100 0,26360 26,36
250 0,22236 55,59
500 0,18940 94,70
1.000 0,14823 148,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMY234ABCA-GS08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,12353
  • Digi-Reel® ? : VLMY234ABCA-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.526 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback