Add To Favorites
Product Overview
Digi-Key Part Number VLMY1500-GS08CT-ND
Quantity Available 45.691
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMY1500-GS08

Description LED YELLOW 0402 SMD
Expanded Description Yellow 592nm LED Indication - Discrete 2V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets VLMx1500 Series
Featured Product VLMx1500 Ultrabright 0402 ChipLED
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series CHIPLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color -
Lens Transparency -
Millicandela Rating 104mcd
Lens Style/Size Rectangle with Flat Top, 1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 592nm
Wavelength - Peak 588nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.35mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VLMY1500-GS08CT

19:48:24 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,35500 3,55
25 0,27240 6,81
100 0,17750 17,75
250 0,13016 32,54
500 0,11042 55,21
1.000 0,09070 90,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMY1500-GS08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,07170
  • Digi-Reel® ? : VLMY1500-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.691 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback