Add To Favorites
Product Overview
Digi-Key Part Number VLMW1500-GS08CT-ND
Quantity Available 58.390
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMW1500-GS08

Description LED COOL WHITE 0402 SMD
Expanded Description White, Cool 7000K LED Indication - Discrete 2.85V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VLMx1500-1502
Featured Product VLMW1500-GS08 Ultrabright 0402 ChipLED
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series CHIPLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Lens Color -
Lens Transparency -
Millicandela Rating 112.5mcd
Lens Style/Size Rectangle with Flat Top, 1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2.85V
Current - Test 5mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 7000K
Wavelength - Peak -
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.35mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VLMW1500-GS08CT

11:45:57 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,36600 3,66
25 0,29920 7,48
100 0,23920 23,92
250 0,20188 50,47
500 0,17196 85,98
1.000 0,13458 134,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMW1500-GS08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,11215
  • Digi-Reel® ? : VLMW1500-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.390 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback