Add To Favorites
Product Overview
Digi-Key Part Number VLMRGB343-ST-UV-RSCT-ND
Quantity Available 8.402
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMRGB343-ST-UV-RS

Description LED RGB 4PLCC SMD
Expanded Description Red, Green, Blue (RGB) 625nm Red, 526nm Green, 470nm Blue LED Indication - Discrete 1.8V Red, 3.7V Green, 3.6V Blue 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLMRGB343..
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Lens Color -
Lens Transparency -
Millicandela Rating 213mcd Red, 423mcd Green, 300mcd Blue
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 1.8V Red, 3.7V Green, 3.6V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm Red, 526nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VLMRGB343-ST-UV-RSCT

22:33:52 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,01300 20,13
25 1,49360 37,34
100 1,29860 129,86
250 1,16876 292,19
500 1,03888 519,44
1.000 0,89280 892,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMRGB343-ST-UV-RSTR-ND
  • Minimum Quantity: 2.050
  • Quantity Available: 6.150 - Immediate
  • Unit Price: 0,76736
  • Digi-Reel® ? : VLMRGB343-ST-UV-RSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.402 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback