Add To Favorites
Product Overview
Digi-Key Part Number VLMR51Z1AA-GS08CT-ND
Quantity Available 26.730
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMR51Z1AA-GS08

Description LED MINI PWR RED 2PLCC
Expanded Description LED Lighting Color - Red 625nm (620nm ~ 630nm) 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VLMx51Z1AA Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 625nm (620nm ~ 630nm)
Current - Test 140mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 65 lm/W
Current - Max 200mA
Flux @ Current/Temperature - Test 20 lm (Typ)
Temperature - Test 25°C
Viewing Angle 60°
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Thermal Resistance of Package 50°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VLMR51Z1AA-GS08CT

06:39:05 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,87500 8,75
25 0,67320 16,83
100 0,60570 60,57
250 0,53844 134,61
500 0,45770 228,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMR51Z1AA-GS08TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 26.000 - Immediate
  • Unit Price: 0,34265
  • Digi-Reel® ? : VLMR51Z1AA-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback