Add To Favorites
Product Overview
Digi-Key Part Number VLMR233T2V2-GS08CT-ND
Quantity Available 3.211
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMR233T2V2-GS08

Description LED RED 2SMD
Expanded Description Red 625nm LED Indication - Discrete 2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VLMx233..
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series MiniLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color -
Lens Transparency -
Millicandela Rating 650mcd
Lens Style/Size Rectangle with Flat Top, 1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 632nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD MiniLED
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VLMR233T2V2-GS08CT

15:46:05 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,41200 4,12
25 0,34320 8,58
100 0,29560 29,56
250 0,26396 65,99
500 0,22700 113,50
1.000 0,17526 175,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMR233T2V2-GS08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,14397
  • Digi-Reel® ? : VLMR233T2V2-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.211 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback