Add To Favorites
Product Overview
Digi-Key Part Number 751-1464-1-ND
Quantity Available 15.826
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMH3100-GS08

Description LED AMBER CLEAR 2SMD
Expanded Description Amber 618.5nm LED Indication - Discrete 2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VLMx310.
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2804 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series VLM.3
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Lens Color -
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 618.5nm
Wavelength - Peak 635nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.00mm L x 2.80mm W
Height (Max) 1.85mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1464-1

15:12:52 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33300 3,33
25 0,28840 7,21
100 0,22170 22,17
250 0,18012 45,03
500 0,13302 66,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1464-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,10078
  • Digi-Reel® ? : 751-1464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback