Add To Favorites
Product Overview
Digi-Key Part Number VEMT4700-GS08CT-ND
Quantity Available 16.004
Can ship immediately
Manufacturer

Manufacturer Part Number

VEMT4700-GS08

Description PHOTO TRANS. SMD PLCC2 W.BASE
Expanded Description Phototransistor 850nm Top View 4-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VEMT4700
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 70V
Current - Collector (Ic) (Max) 100mA
Current - Dark (Id) (Max) 200nA
Wavelength 850nm
Viewing Angle 120°
Power - Max 100mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 4-SMD, J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VEMT4700-GS08CT

19:58:07 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,82700 8,27
25 0,63600 15,90
100 0,57240 57,24
250 0,50880 127,20
500 0,43250 216,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VEMT4700-GS08TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 13.500 - Immediate
  • Unit Price: 0,34692
  • Digi-Reel® ? : VEMT4700-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.004 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback