Add To Favorites
Product Overview
Digi-Key Part Number VEMT3700-GS08CT-ND
Quantity Available 7.603
Can ship immediately
Manufacturer

Manufacturer Part Number

VEMT3700-GS08

Description PHOTOTRANSISTOR 830NM PLCC-2
Expanded Description Phototransistor 830nm Top View 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VEMT3700
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2657 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) -
Current - Collector (Ic) (Max) 0.5mA
Current - Dark (Id) (Max) -
Wavelength 830nm
Viewing Angle 120°
Power - Max -
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-PLCC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1237-1
751-1237-1-ND
VEMT3700-GS08CT
VEMT3700GS08

13:53:34 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,78500 7,85
25 0,65080 16,27
100 0,56070 56,07
250 0,49344 123,36
500 0,42616 213,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VEMT3700-GS08TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,30585
  • Digi-Reel® ? : VEMT3700-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.603 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback