Add To Favorites
Product Overview
Digi-Key Part Number VEMT2523SLX01CT-ND
Quantity Available 5.790
Can ship immediately
Manufacturer

Manufacturer Part Number

VEMT2523SLX01

Description NPN PHOTO TRANSISTOR SMD SIDE LO
Expanded Description Phototransistor 850nm Side View 2-SMD, Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets VEMT2523SLX01
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 50mA
Current - Dark (Id) (Max) 1nA
Wavelength 850nm
Viewing Angle 70°
Power - Max 100mW
Mounting Type Surface Mount, Right Angle
Orientation Side View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-SMD, Side View
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VEMT2523SLX01CT

04:35:28 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,69800 6,98
25 0,57800 14,45
100 0,49840 49,84
250 0,43864 109,66
500 0,37880 189,40
1.000 0,29906 299,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VEMT2523SLX01TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,25375
  • Digi-Reel® ? : VEMT2523SLX01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback