Add To Favorites
Product Overview
Digi-Key Part Number VEMT2520X01CT-ND
Quantity Available 13.958
Can ship immediately
Manufacturer

Manufacturer Part Number

VEMT2520X01

Description NPN PHOTO TRANS SMD GULLW
Expanded Description Phototransistor 850nm Top View 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets VEMT2500X01, VEMT2520X01
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 50mA
Current - Dark (Id) (Max) 1nA
Wavelength 850nm
Viewing Angle 30°
Power - Max 100mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-SMD, Gull Wing
 
Additional Resources
Standard Package ? 1
Other Names VEMT2520X01CT

14:54:45 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,68000 6,80
25 0,56320 14,08
100 0,48550 48,55
250 0,42720 106,80
500 0,36896 184,48
1.000 0,29127 291,27
2.500 0,27185 679,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VEMT2520X01TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,23831
  • Digi-Reel® ? : VEMT2520X01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.958 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback