Add To Favorites
Product Overview
Digi-Key Part Number VEMT2000X01CT-ND
Quantity Available 11.338
Can ship immediately
Manufacturer

Manufacturer Part Number

VEMT2000X01

Description PHOTOTRANSISTOR NPN REV GULLWING
Expanded Description Phototransistor 860nm Top View 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets VEMD20x0X01
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 50mA
Current - Dark (Id) (Max) 100nA
Wavelength 860nm
Viewing Angle 30°
Power - Max 100mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-SMD, Z-Bend
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VEMT2000X01CT

20:30:44 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,69100 6,91
25 0,57240 14,31
100 0,49360 49,36
250 0,43436 108,59
500 0,37512 187,56
1.000 0,29615 296,15
2.500 0,27640 691,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VEMT2000X01TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,24230
  • Digi-Reel® ? : VEMT2000X01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.338 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback