Add To Favorites
Product Overview
Digi-Key Part Number VEML6070CT-ND
Quantity Available 3.096
Can ship immediately
Manufacturer

Manufacturer Part Number

VEML6070

Description IC UV LIGHT SENSOR I2C 8OPLGA
Expanded Description Optical Sensor Ultraviolet (UV) 335nm I²C 6-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets VEML6070
Mfg Application Notes VEML6070 Appl Note
Video File VEML6070 UVA Digital Sensor
Featured Product VEML6070 Integrated UV Light Sensor
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series Filtron™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ultraviolet (UV)
Wavelength 335nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD Module
Supplier Device Package Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VEML6070CT

01:29:01 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
5 2,47200 12,36
10 2,11800 21,18
25 1,69480 42,37
50 1,55340 77,67
100 1,41220 141,22
500 1,23570 617,85
1.000 1,09447 1.094,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VEML6070TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,96288
  • Digi-Reel® ? : VEML6070DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.096 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback