Add To Favorites
Product Overview
Digi-Key Part Number VEMD2000X01CT-ND
Quantity Available 10.429
Can ship immediately
Manufacturer

Manufacturer Part Number

VEMD2000X01

Description PHOTODIODE PIN 940NM REV GWING
Expanded Description Photodiode 940nm 100ns 30° 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets VEMD20x0X01
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range 750nm ~ 1050nm
Diode Type PIN
Responsivity @ nm -
Response Time 100ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 1nA
Active Area 0.23mm²
Viewing Angle 30°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 2-SMD, Z-Bend
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VEMD2000X01CT

22:21:24 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,71100 7,11
25 0,58960 14,74
100 0,50830 50,83
250 0,44736 111,84
500 0,38634 193,17
1.000 0,30501 305,01
2.500 0,28467 711,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VEMD2000X01TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,24955
  • Digi-Reel® ? : VEMD2000X01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.429 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback