Add To Favorites
Product Overview
Digi-Key Part Number TSUS5202-ND
Quantity Available 2.406
Can ship immediately
Manufacturer

Manufacturer Part Number

TSUS5202

Description EMITTER IR 950NM 150MA RADIAL
Expanded Description Infrared (IR) Emitter 950nm 2.2V 150mA 20mW/sr @ 100mA 30° Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TSUS520x
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Bulk ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 150mA
Radiant Intensity (Ie) Min @ If 20mW/sr @ 100mA
Wavelength 950nm
Voltage - Forward (Vf) (Typ) 2.2V
Viewing Angle 30°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4.000

03:23:48 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,39700 3,97
25 0,32480 8,12
100 0,25980 25,98
250 0,21920 54,80
500 0,18672 93,36
1.000 0,14613 146,13
2.500 0,13395 334,88
5.000 0,12178 608,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback