Add To Favorites
Product Overview
Digi-Key Part Number TSOP57238TT1CT-ND
Quantity Available 11.297
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP57238TT1

Description IC IR RCVR MODULE 38KHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 40m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 0.7mA
Orientation Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TSOP57238TT1CT

12:17:07 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,08000 2,08
10 1,84700 18,47
25 1,37000 34,25
100 1,19130 119,13
250 1,07216 268,04
500 0,95302 476,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP57238TT1TR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 10.800 - Immediate
  • Unit Price: 0,74454
  • Digi-Reel® ? : TSOP57238TT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.297 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback