Add To Favorites
Product Overview
Digi-Key Part Number TSMP77000TCT-ND
Quantity Available 2.891
Can ship immediately
Manufacturer

Manufacturer Part Number

TSMP77000TT

Description MOD IR SENSOR TOP VIEW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TSMP77000
General Ordering Information
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 5m
B.P.F. Center Frequency 20 ~ 60kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 700µA
Orientation Side or Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TSMP77000TCT

16:02:30 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,59000 1,59
10 1,43900 14,39
25 1,28480 32,12
100 1,15650 115,65
250 1,02796 256,99
500 0,89944 449,72
1.000 0,74527 745,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSMP77000TTR-ND
  • Minimum Quantity: 2.200
  • Quantity Available: 2.200 - Immediate
  • Unit Price: 0,66082
  • Digi-Reel® ? : TSMP77000TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.891 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback