Add To Favorites
Product Overview
Digi-Key Part Number 751-1218-1-ND
Quantity Available 12.889
Can ship immediately
Manufacturer

Manufacturer Part Number

TSMF1020

Description EMITTER IR 890NM 100MA SMD
Expanded Description Infrared (IR) Emitter 890nm 1.3V 100mA 2.5mW/sr @ 20mA 34° 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TSMF1000,1020,1030,1040
Catalog Page 2657 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 2.5mW/sr @ 20mA
Wavelength 890nm
Voltage - Forward (Vf) (Typ) 1.3V
Viewing Angle 34°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1218-1

16:06:22 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,83100 8,31
25 0,68880 17,22
100 0,59390 59,39
250 0,52264 130,66
500 0,45136 225,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1218-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,32393
  • Digi-Reel® ? : 751-1218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.889 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback