Add To Favorites
Product Overview
Digi-Key Part Number TLVH4200-ND
Quantity Available 2.714
Can ship immediately
Manufacturer

Manufacturer Part Number

TLVH4200

Description LED RED CLEAR 3MM ROUND T/H
Expanded Description Red 619nm LED Indication - Discrete 2.4V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV(H,S,Y,G,P)4200,1
PCN Assembly/Origin OMV-767-2014-Rev-0 22/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series TLV.420
Packaging ? Bulk ?
Part Status Active
Color Red
Lens Color -
Lens Transparency Clear
Millicandela Rating 55mcd
Lens Style/Size Round with Flat Top, 3mm (T-1), 3.40mm
Voltage - Forward (Vf) (Typ) 2.4V
Current - Test 15mA
Viewing Angle 170°
Mounting Type Through Hole
Wavelength - Dominant 619nm
Wavelength - Peak 635nm
Features -
Package / Case Radial
Supplier Device Package 3mm
Size / Dimension -
Height (Max) 4.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5.000

02:53:48 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33700 3,37
25 0,27520 6,88
100 0,22020 22,02
250 0,18580 46,45
500 0,15830 79,15
1.000 0,12387 123,87
2.500 0,11355 283,87
5.000 0,10323 516,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback