Add To Favorites
Product Overview
Digi-Key Part Number 751-1186-1-ND
Quantity Available 36.542
Can ship immediately
Manufacturer

Manufacturer Part Number

TLMY1100-GS08

Description LED YELLOW 0603 SMD
Expanded Description Yellow 589nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TLM(B,G,O,P,S,Y)B1100
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2804 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color -
Lens Transparency -
Millicandela Rating 80mcd
Lens Style/Size Rectangle with Flat Top, 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 589nm
Wavelength - Peak 591nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1186-1

12:51:40 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35700 3,57
25 0,29160 7,29
100 0,23340 23,34
250 0,19700 49,25
500 0,16780 83,90
1.000 0,13132 131,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1186-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,10943
  • Digi-Reel® ? : 751-1186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.542 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback