Add To Favorites
Product Overview
Digi-Key Part Number TLMS1000-GS08CT-ND
Quantity Available 15.459
Can ship immediately
Manufacturer

Manufacturer Part Number

TLMS1000-GS08

Description LED RED 0603 SMD
Expanded Description Red 628nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TLM(O,S,Y)1000
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color -
Lens Transparency -
Millicandela Rating 4mcd
Lens Style/Size Rectangle with Flat Top, 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 628nm
Wavelength - Peak 640nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLMS1000-GS08CT

07:41:28 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,35100 3,51
25 0,28680 7,17
100 0,22960 22,96
250 0,19376 48,44
500 0,16504 82,52
1.000 0,12916 129,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLMS1000-GS08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,10763
  • Digi-Reel® ? : TLMS1000-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.459 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback