Add To Favorites
Product Overview
Digi-Key Part Number 751-1176-1-ND
Quantity Available 187.661
Can ship immediately
Manufacturer

Manufacturer Part Number

TLMP1100-GS08

Description LED GREEN 0603 SMD
Expanded Description Green 561nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TLM(B,G,O,P,S,Y)B1100
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2804 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color -
Lens Transparency -
Millicandela Rating 15mcd
Lens Style/Size Rectangle with Flat Top, 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 561nm
Wavelength - Peak 562nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1176-1

07:23:33 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,41800 4,18
25 0,34080 8,52
100 0,27280 27,28
250 0,23020 57,55
500 0,19608 98,04
1.000 0,15346 153,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1176-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 185.000 - Immediate
  • Unit Price: 0,12788
  • Digi-Reel® ? : 751-1176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 187.661 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback