Add To Favorites
Product Overview
Digi-Key Part Number TEMT7000X01CT-ND
Quantity Available 4.054
Can ship immediately
Manufacturer

Manufacturer Part Number

TEMT7000X01

Description PHOTOTRANSISTOR 850NM 0805 SMD
Expanded Description Phototransistor 850nm Top View 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TEMT7000X01
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 100µA
Wavelength 850nm
Viewing Angle 120°
Power - Max 100mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TEMT7000X01CT

04:21:02 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,75500 7,55
25 0,62560 15,64
100 0,53920 53,92
250 0,47444 118,61
500 0,40976 204,88
1.000 0,32349 323,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TEMT7000X01TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,27448
  • Digi-Reel® ? : TEMT7000X01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.054 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback