Add To Favorites
Product Overview
Digi-Key Part Number 751-1053-1-ND
Quantity Available 38.328
Can ship immediately
Manufacturer

Manufacturer Part Number

TEMT1020

Description PHOTOTRANSISTOR 950NM 1.9MM
Expanded Description Phototransistor 950nm Top View 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TEMT1000/20/30/40
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2657 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 70V
Current - Collector (Ic) (Max) 50mA
Current - Dark (Id) (Max) 200nA
Wavelength 950nm
Viewing Angle 30°
Power - Max 100mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 2-SMD, Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1053-1

23:15:55 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,69400 6,94
25 0,57480 14,37
100 0,49560 49,56
250 0,43608 109,02
500 0,37660 188,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1053-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 38.000 - Immediate
  • Unit Price: 0,27028
  • Digi-Reel® ? : 751-1053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.328 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback