Add To Favorites
Product Overview
Digi-Key Part Number 751-1048-1-ND
Quantity Available 36.192
Can ship immediately
Manufacturer

Manufacturer Part Number

TEMD5110X01

Description PHOTODIODE PIN HI SPEED MINI SMD
Expanded Description Photodiode 940nm 100ns 130° 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TEMD5110X01
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2657 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range 790nm ~ 1050nm
Diode Type PIN
Responsivity @ nm -
Response Time 100ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 2nA
Active Area 7.5mm²
Viewing Angle 130°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1048-1

21:40:11 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,45500 14,55
25 1,11920 27,98
100 1,00720 100,72
250 0,89532 223,83
500 0,76100 380,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1048-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,56974
  • Digi-Reel® ? : 751-1048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.192 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback