Add To Favorites
Product Overview
Digi-Key Part Number 751-1043-1-ND
Quantity Available 20.387
Can ship immediately
Manufacturer

Manufacturer Part Number

TEMD1000

Description PHOTODIODE PIN 1.9MM DOME SMD
Expanded Description Photodiode 940nm 4ns 30°
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TEMD1000/20/30/40
Catalog Page 2657 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range 790nm ~ 1050nm
Diode Type PIN
Responsivity @ nm 0.55 A/W @ 950nm
Response Time 4ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 1nA
Active Area 0.23mm²
Viewing Angle 30°
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1043-1

23:22:42 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,78500 7,85
25 0,65080 16,27
100 0,56070 56,07
250 0,49344 123,36
500 0,42616 213,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1043-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,30586
  • Digi-Reel® ? : 751-1043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.387 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback