Add To Favorites
Product Overview
Digi-Key Part Number TCMT1108CT-ND
Quantity Available 7.103
Can ship immediately
Manufacturer

Manufacturer Part Number

TCMT1108

Description OPTOISOLATOR 3.75KV TRANS 4-SOP
Expanded Description Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TCMT110. Series
PCN Design/Specification OMV-795-2014-Rev-0 03/Mar/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 130% @ 5mA
Current Transfer Ratio (Max) 260% @ 5mA
Turn On / Turn Off Time (Typ) 9.5µs, 8.5µs
Rise / Fall Time (Typ) 5.5µs, 7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.35V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm)
Supplier Device Package 4-SOP
 
Additional Resources
Standard Package ? 1
Other Names TCMT1108CT

10:34:49 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,54600 5,46
25 0,45280 11,32
100 0,39020 39,02
250 0,34340 85,85
500 0,29658 148,29
1.000 0,23415 234,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCMT1108TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,19867
Send Feedback