Add To Favorites
Product Overview
Digi-Key Part Number TCLD1000CT-ND
Quantity Available 7.650
Can ship immediately
Manufacturer

Manufacturer Part Number

TCLD1000

Description OPTOISOLTR 5KV DARLINGTON 4-SOP
Expanded Description Optoisolator Darlington Output 5000Vrms 1 Channel 4-SOP (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCLD1000
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 600% @ 1mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -, 250µs
Rise / Fall Time (Typ) 300µs, -
Input Type DC
Output Type Darlington
Voltage - Output (Max) 35V
Current - Output / Channel 80mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 1V
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP (2.54mm)
 
Additional Resources
Standard Package ? 1
Other Names TCLD1000CT

20:08:52 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,57500 5,75
25 0,47640 11,91
100 0,41080 41,08
250 0,36148 90,37
500 0,31220 156,10
1.000 0,24647 246,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCLD1000TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,20913
Send Feedback