Add To Favorites
Product Overview
Digi-Key Part Number 751-1368-1-ND
Quantity Available 23.503
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH690AT

Description OPTOISOLATOR 3.75KV TRANS 4-SOP
Expanded Description Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Option Information
SFH690x(x)T
Catalog Page 2650 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 150% @ 5mA
Turn On / Turn Off Time (Typ) 5µs, 3µs
Rise / Fall Time (Typ) 3µs, 4µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP (2.54mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1368-1
SFH690ATGICT
SFH690ATGICT-ND

07:05:08 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,64300 6,43
25 0,53280 13,32
100 0,45930 45,93
250 0,40416 101,04
500 0,34904 174,52
1.000 0,27556 275,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1368-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,23381
  • Digi-Reel® ? : 751-1368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.503 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback