Add To Favorites
Product Overview
Digi-Key Part Number MOC8104-X019TCT-ND
Quantity Available 657
Can ship immediately
Manufacturer

Manufacturer Part Number

MOC8104-X019T

Description OPTOISO 5.3KV TRANSISTOR 6SMD
Expanded Description Optoisolator Transistor Output 5300Vrms 1 Channel 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MOC8101-05
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 160% @ 10mA
Current Transfer Ratio (Max) 256% @ 10mA
Turn On / Turn Off Time (Typ) 3µs, 2.3µs
Rise / Fall Time (Typ) 2µs, 2µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 30V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MOC8104-X019TCT

09:51:38 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,79500 7,95
25 0,65840 16,46
100 0,56750 56,75
250 0,49940 124,85
500 0,43130 215,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOC8104-X019TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,30954
  • Digi-Reel® ? : MOC8104-X019TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 657 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback