Add To Favorites
Product Overview
Digi-Key Part Number ZM4733A-GS18CT-ND
Quantity Available 17.701
Can ship immediately
Manufacturer

Manufacturer Part Number

ZM4733A-GS18

Description DIODE ZENER 5.1V 1W DO213AB
Expanded Description Zener Diode 1W ±5% Surface Mount DO-213AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ZM4728-4764A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5,1V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 7 Ohm
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-213AB, MELF (Glass)
Supplier Device Package DO-213AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZM4733A-GS18CT

07:45:23 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,32700 3,27
25 0,29400 7,35
100 0,20320 20,32
250 0,17112 42,78
500 0,13906 69,53
1.000 0,10696 106,96
2.500 0,09626 240,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZM4733A-GS18TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,08826
  • Digi-Reel® ? : ZM4733A-GS18DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.701 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback