Add To Favorites
Product Overview
Digi-Key Part Number VSB3200-M3/54GICT-ND
Quantity Available 1.169
Can ship immediately
Manufacturer

Manufacturer Part Number

VSB3200-M3/54

Description DIODE SCHOTTKY 200V 3A DO201AD
Expanded Description Diode Schottky 200V 3A Through Hole DO-201AD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets VSB3200
PCN Assembly/Origin DD-009-2015-Rev-0 09/Mar/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TMBS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 60µA @ 200V
Capacitance @ Vr, F 175pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VSB3200-M3/54GICT

23:27:20 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,64000 6,40
25 0,60160 15,04
100 0,49080 49,08
250 0,45584 113,96
500 0,38796 193,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSB3200-M3/54GITR-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 0
  • Unit Price: 0,30132
Send Feedback