Add To Favorites
Product Overview
Digi-Key Part Number MBR1045PBF-ND
Quantity Available 4.256
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-MBR1045PBF

Description DIODE SCHOTTKY 45V 10A TO220AC
Expanded Description Diode Schottky 45V 10A Through Hole TO-220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Packaging Information
VS-MBR10xx(PBF,-N3)
PCN Assembly/Origin DD-007-2014 Rev.0 14/Apr/2014
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1446 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 570mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 100µA @ 45V
Capacitance @ Vr, F 600pF @ 5V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names *MBR1045PBF
MBR1045PBF
VS-MBR1045PBF-ND
VSMBR1045PBF
VSMBR1045PBF-ND

02:14:42 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,89700 8,97
25 0,85240 21,31
100 0,70000 70,00
250 0,65436 163,59
500 0,57828 289,14
1.000 0,45653 456,53
2.500 0,42609 1.065,23
5.000 0,40479 2.023,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback