Add To Favorites
Product Overview
Digi-Key Part Number VS-48CTQ060STRLPBFGICT-ND
Quantity Available 900
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-48CTQ060STRLPBF

Description DIODE ARRAY SCHOTTKY 60V D2PAK
Expanded Description Diode Array 1 Pair Common Cathode Schottky 60V 20A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VS-48CTQ060(S,-1)PbF
PCN Assembly/Origin DD-007-2014 Rev.0 14/Apr/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) (per Diode) 20A
Voltage - Forward (Vf) (Max) @ If 610mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 2mA @ 60V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
Additional Resources
Standard Package ? 1
Other Names VS-48CTQ060STRLPBFGICT

04:47:23 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,44000 3,44
10 3,08700 30,87
25 2,91840 72,96
100 2,52940 252,94
250 2,39964 599,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VS-48CTQ060STRLPBFGITR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 2,09048
  • Tape & Reel (TR) ? : VS-48CTQ060STRRPBF-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,99093
Send Feedback